-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP6030VA-220M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4490
|
Newark | Inductor, 22Uh, Shielded, 3.4A, Inductance:22Μh, Rms Current (Irms):3.4A, Inductor Construction:S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 768 |
|
$0.5950 | Buy Now |
DISTI #
65AH1152
|
Newark | Inductor, 22Uh, Shielded, 3.4A, Inductance:22Μh, Rms Current (Irms):3.4A, Inductor Construction:S... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6850 / $0.8670 | Buy Now |
DISTI #
118-SRP6030VA-220MCT-ND
|
DigiKey | FIXED IND 22UH 3.4A 168MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1674 In Stock |
|
$0.6689 / $1.3800 | Buy Now |
DISTI #
33AK4490
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 3.4 A, Shielded, 3 A, 7.1mm x 6.6mm x 2.8mm - Product that comes... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack |
768 Partner Stock |
|
$1.0100 / $1.7400 | Buy Now |
DISTI #
SRP6030VA-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 3.4 A, Shielded, 3 A, 7.1mm x 6.6mm x 2.8mm - Tape and Reel (Alt... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6180 / $0.6502 | Buy Now |
DISTI #
652-SRP6030VA-220M
|
Mouser Electronics | Power Inductors - SMD 22 UH 20% RoHS: Compliant | 811 |
|
$0.6680 / $1.3800 | Buy Now |
DISTI #
71949699
|
RS | Inductor, 7.1x6.6x2.8mm,22uH20%,3.4A, Shd, SMD | Bourns SRP6030VA-220M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6730 / $0.7760 | Buy Now |
DISTI #
SRP6030VA-220M
|
TTI | Power Inductors - SMD 22 UH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6900 / $0.7600 | Buy Now |
DISTI #
SRP6030VA-220M
|
Avnet Abacus | Power Inductor SMD 22 uH 20 34 A Shielded 3 A 71mm x 66mm x 28mm - Tape and Reel (Alt: SRP6030VA-22... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6030VA-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6030VA-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2626, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Chip | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.168 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 3.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT FREQUENCY 100KHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |