Part Details for SRP6030VA-150M by Bourns Inc
Results Overview of SRP6030VA-150M by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP6030VA-150M Information
SRP6030VA-150M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9150M | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 900 V/0.05 A, 5000 Vrms, SO12L-T, Automotive |
Price & Stock for SRP6030VA-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2648
|
Newark | Inductor, Aec-Q200, 15Uh, Shielded, 4.1A Rohs Compliant: Yes |Bourns SRP6030VA-150M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 771 |
|
$1.1300 / $1.7500 | Buy Now |
DISTI #
65AH1150
|
Newark | Ind,7.1X6.6X2.8Mm,15Uh±20%,4.1A, shd, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SR... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6850 / $0.8670 | Buy Now |
DISTI #
118-SRP6030VA-150MCT-ND
|
DigiKey | FIXED IND 15UH 4.1A 114MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1074 In Stock |
|
$0.6689 / $1.3800 | Buy Now |
DISTI #
SRP6030VA-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 4.1 A, Shielded, 3.2 A, 7.1mm x 6.6mm x 2.8mm - Tape and Reel (A... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6180 / $0.6502 | Buy Now |
DISTI #
652-SRP6030VA-150M
|
Mouser Electronics | Power Inductors - SMD 15 UH 20% RoHS: Compliant | 992 |
|
$0.6850 / $1.4600 | Buy Now |
DISTI #
71949698
|
RS | Inductor, 7.1x6.6x2.8mm,15uH20%,4.1A, Shd, SMD | Bourns SRP6030VA-150M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6730 / $0.7760 | Buy Now |
DISTI #
SRP6030VA-150M
|
TTI | Power Inductors - SMD 15 UH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6530 / $0.6790 | Buy Now |
DISTI #
SRP6030VA-150M
|
Avnet Abacus | Power Inductor SMD 15 uH 20 41 A Shielded 32 A 71mm x 66mm x 28mm - Tape and Reel (Alt: SRP6030VA-1... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6730 / $0.7760 | Buy Now |
Part Details for SRP6030VA-150M
SRP6030VA-150M CAD Models
SRP6030VA-150M Part Data Attributes
|
SRP6030VA-150M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6030VA-150M
Bourns Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2626, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Chip | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.114 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 4.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT FREQUENCY 100KHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |