-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100MGGFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MGGFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MGDFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4489
|
Newark | Inductor, 10Uh, Shielded, 5A, Inductance:10Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Srp6030Va Series, Inductor Case/Package:-, Dc Resistance Max:0.068Ohm Rohs Compliant: Yes |Bourns SRP6030VA-100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.5950 | Buy Now |
DISTI #
65AH1149
|
Newark | Inductor, 10Uh, Shielded, 5A, Inductance:10Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Srp6030Va Series, Dc Resistance Max:0.068Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP6030VA-100M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6850 / $0.8670 | Buy Now |
DISTI #
118-SRP6030VA-100MCT-ND
|
DigiKey | FIXED IND 10UH 5A 68 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4993 In Stock |
|
$0.6689 / $1.6200 | Buy Now |
DISTI #
33AK4489
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 5 A, Shielded, 5 A, 7.1mm x 6.6mm x 2.8mm - Product that comes on tape, but is not reeled (Alt: 33AK4489) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 900 Partner Stock |
|
$1.0300 / $1.6800 | Buy Now |
DISTI #
SRP6030VA-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 5 A, Shielded, 5 A, 7.1mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP6030VA-100M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6956 / $0.7598 | Buy Now |
DISTI #
652-SRP6030VA-100M
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 1467 |
|
$0.6910 / $1.6200 | Buy Now |
DISTI #
71949697
|
RS | Inductor, 7.1x6.6x2.8mm,10uH20%,5A, Shd, SMD | Bourns SRP6030VA-100M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0900 | RFQ |
|
Onlinecomponents.com | Power Inductor (SMD), 10 uH, ± 20%, 5 A, Shielded, 5 A, 7.1mm x 6.6mm x 2.8mm RoHS: Compliant |
2000 In Stock |
|
$0.6730 / $0.7760 | Buy Now |
DISTI #
66971476
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Metal Alloy Powder 5A 0.068Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 2000 |
|
$0.8879 / $1.0088 | Buy Now |
DISTI #
83712492
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Metal Alloy Powder 5A 0.068Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 900 |
|
$1.5876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6030VA-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6030VA-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Chip | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT FREQUENCY 100KHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |