-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 2220,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y3796
|
Newark | Inductor, 10Uh, 2.75A, 20%, Shielded, Inductance:10Μh, Rms Current (Irms):2.75A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:Srp5030Ta Series, Power Inductor Case:5.7Mm X 5.2Mm X 2.8Mm, Dc Resistancerohs Compliant: Yes |Bourns SRP5030TA-100M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1810 |
|
$0.9790 / $1.6600 | Buy Now |
DISTI #
SRP5030TA-100MCT-ND
|
DigiKey | FIXED IND 10UH 2.75A 128MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2989 In Stock |
|
$0.6439 / $1.4900 | Buy Now |
DISTI #
SRP5030TA-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.75 A, Shielded, 3.5 A, 5.7mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRP5030TA-100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5693 / $0.6467 | Buy Now |
DISTI #
652-SRP5030TA-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% RoHS: Compliant | 4191 |
|
$0.6510 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor - Drum Core - Wirewound - Carbonyl Powder Core - 10 µH - ±20% - 2.75 A - 3.5A Saturation - Shielded - 128mOhm Max DCR - Surface Mount. |
4000 In Stock |
|
$0.6350 / $0.6640 | Buy Now |
DISTI #
SRP5030TA-100M
|
TTI | Power Inductors - SMD 10uH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6290 / $0.6550 | Buy Now |
DISTI #
SRP5030TA-100M
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 2.75 A, Shielded, 3.5 A, 5.7mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRP5030TA-100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fixed Inductor - Drum Core - Wirewound - Carbonyl Powder Core - 10 µH - ±20% - 2.75 A - 3.5A Saturation - Shielded - 128mOhm Max DCR - Surface Mount. |
4000 In Stock |
|
$0.6350 / $0.6640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP5030TA-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5030TA-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.128 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 2.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |