-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE21CCNR33MELL | Murata Manufacturing Co Ltd | Fixed IND 0.33uH 5400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRP5020CC-R33MTR-ND
|
DigiKey | IND SMD 0.33UH 14A Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4507 | Buy Now |
DISTI #
SRP5020CC-R33M
|
Avnet Americas | Ind,5.7x5.2x1.8mm,0.33uH 20%,14A,shd - Tape and Reel (Alt: SRP5020CC-R33M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4420 / $0.4828 | Buy Now |
DISTI #
652-SRP5020CC-R33M
|
Mouser Electronics | Power Inductors - SMD Ind,5.7x5.2x1.8mm,0.33uH+/-20%,14A,shd RoHS: Compliant | 0 |
|
$0.4800 / $0.4830 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
DISTI #
SRP5020CC-R33M
|
TTI | Power Inductors - SMD Ind,5.7x5.2x1.8mm,0.33uH+/-20%,14A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4510 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy