-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4454
|
Newark | Inductor, 4.7Uh, Shielded, 5.1A, Inductance:4.7Μh, Rms Current (Irms):5.1A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Srp4020Fa Series, Inductor Case/Package:-, Dc Resistance Max:0.0572Ohm Rohs Compliant: Yes |Bourns SRP4020FA-4R7M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2785 |
|
$0.6500 / $0.7680 | Buy Now |
DISTI #
65AC4066
|
Newark | Inductor, Shld, 4.7Uh, 5.1A, Aec-Q200, Inductance:4.7Μh, Rms Current (Irms):5.1A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Srp4020Fa Series, Power Inductor Case:4.1Mm X 4.1Mm X 1.9Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP4020FA-4R7M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7130 / $0.9910 | Buy Now |
DISTI #
67AC6881
|
Newark | Inductor, 4.7Uh, Shielded, 5.1A, Inductance:4.7Μh, Rms Current (Irms):5.1A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Srp4020Fa Series, Inductor Case/Package:-, Dc Resistance Max:0.0572Ohm Rohs Compliant: Yes |Bourns SRP4020FA-4R7M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 / $0.6630 | Buy Now |
DISTI #
SRP4020FA-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 5.1A 57.2MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6277 In Stock |
|
$0.5970 / $1.3900 | Buy Now |
DISTI #
SRP4020FA-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.1 A, Shielded, 4 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: SRP4020FA-4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5278 / $0.5995 | Buy Now |
DISTI #
33AK4454
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.1 A, Shielded, 4 A, 4.1mm x 4.1mm x 1.9mm - Product that comes on tape, but is not reeled (Alt: 33AK4454) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Ammo Pack | 2801 Partner Stock |
|
$0.7990 / $1.4500 | Buy Now |
DISTI #
652-SRP4020FA-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 5.1A RoHS: Compliant | 10432 |
|
$0.5970 / $1.3900 | Buy Now |
DISTI #
V72:2272_21748521
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Metal Alloy Powder 5.1A 0.0572Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2138 Container: Cut Strips | Americas - 3053 |
|
$0.5381 / $0.9874 | Buy Now |
DISTI #
71261982
|
RS | Ind,4.1x4.1x1.9mm,4.7uH,20%,5.1A, shd, SMD | Bourns SRP4020FA-4R7M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Onlinecomponents.com | Ind,4.1x4.1x1.9mm,4.7uH,20%,5.1A,shd,SMD RoHS: Compliant |
6203 In Stock |
|
$0.5710 / $0.6910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP4020FA-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP4020FA-4R7M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0572 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 5.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |