-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1816,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2685
|
Newark | Inductor, Shielded, 0.47Uh, 20%, 6A, Inductance:470Nh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:Srp4012Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.02Ohm Rohs Compliant: Yes |Bourns SRP4012TA-R47M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.4260 | Buy Now |
DISTI #
78X2686
|
Newark | Inductor, Shielded, 0.47Uh, 20%, 6A, Inductance:470Nh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:Srp4012Ta Series, Dc Resistance Max:0.02Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP4012TA-R47M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
SRP4012TA-R47MCT-ND
|
DigiKey | FIXED IND 470NH 6A 20 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4627 In Stock |
|
$0.4788 / $1.2100 | Buy Now |
DISTI #
SRP4012TA-R47M
|
Avnet Americas | Power Inductor (SMD), 470 nH, ? 20%, 6 A, Shielded, 6.5 A, 4.45mm x 4.06mm x 1mm - Tape and Reel (Alt: SRP4012TA-R47M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4606 / $0.5439 | Buy Now |
DISTI #
78X2685
|
Avnet Americas | Power Inductor (SMD), 470 nH, ? 20%, 6 A, Shielded, 6.5 A, 4.45mm x 4.06mm x 1mm - Product that comes on tape, but is not reeled (Alt: 78X2685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.7390 / $1.2300 | Buy Now |
DISTI #
652-SRP4012TA-R47M
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% SMD 4012 AEC-Q200 RoHS: Compliant | 11281 |
|
$0.5170 / $1.1800 | Buy Now |
DISTI #
V79:2366_27450463
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 6A 0.02Ohm DCR 1616 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 254 Package Multiple: 1 Date Code: 2149 | Americas - 12000 |
|
$0.3934 | Buy Now |
DISTI #
V72:2272_06261959
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 6A 0.02Ohm DCR 1616 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2135 Container: Cut Strips | Americas - 10535 |
|
$0.4029 / $0.4395 | Buy Now |
DISTI #
70418795
|
RS | Inductor, Power, Shielded, SMD, 0.47 uH, 6.5 A, 20% | Bourns SRP4012TA-R47M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 470nH 20% 100KHz 10Q-Factor Carbonyl Powder 6A 20mOhm DCR 1616 Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.4754 / $1.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP4012TA-R47M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP4012TA-R47M
Bourns Inc
General Purpose Inductor, 0.47uH, 20%, 1816,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |