Part Details for SRP4012TA-8R2M by Bourns Inc
Overview of SRP4012TA-8R2M by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP4012TA-8R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2707
|
Newark | Inductor, Shielded, 8.2Uh, 20%, 1.4A, Inductance:8.2Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.6A, Product Range:Srp4012Ta Series, Dc Resistance Max:0.376Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP4012TA-8R2M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7510 | Buy Now |
DISTI #
78X2708
|
Newark | Inductor, Shielded, 8.2Uh, 20%, 1.4A, Inductance:8.2Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.6A, Product Range:Srp4012Ta Series, Dc Resistance Max:0.376Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP4012TA-8R2M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
SRP4012TA-8R2MCT-ND
|
DigiKey | FIXED IND 8.2UH 1.4A 376MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3859 In Stock |
|
$0.4788 / $1.2100 | Buy Now |
DISTI #
SRP4012TA-8R2M
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ? 20%, 1.4 A, Shielded, 1.6 A, 4.45mm x 4.06mm x 1mm - Tape and Reel (Alt: SRP4012TA-8R2M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4606 / $0.5439 | Buy Now |
DISTI #
652-SRP4012TA-8R2M
|
Mouser Electronics | Power Inductors - SMD 8.2uH 20% SMD 4012 AEC-Q200 RoHS: Compliant | 0 |
|
$0.4780 / $0.4830 | Order Now |
DISTI #
E02:0323_08098996
|
Arrow Electronics | Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.4A 0.376Ohm DCR 1616 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2327 | Europe - 4000 |
|
$0.4556 | Buy Now |
DISTI #
V79:2366_24788020
|
Arrow Electronics | Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.4A 0.376Ohm DCR 1616 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1420 | Americas - 1725 |
|
$0.4253 | Buy Now |
DISTI #
70418805
|
RS | Inductor, Power, Shielded, SMD, 8.2 uH, 1.6 A, 20% | Bourns SRP4012TA-8R2M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.4A 376mOhm DCR 1616 Automotive T/R RoHS: Compliant | 0 |
|
$0.4754 / $0.9958 | Buy Now |
DISTI #
71246972
|
Verical | Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.4A 0.376Ohm DCR 1616 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2327 | Americas - 4000 |
|
$0.4648 | Buy Now |
Part Details for SRP4012TA-8R2M
SRP4012TA-8R2M CAD Models
SRP4012TA-8R2M Part Data Attributes
|
SRP4012TA-8R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP4012TA-8R2M
Bourns Inc
General Purpose Inductor, 8.2uH, 20%, 1816,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.376 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |