Part Details for SRP4012-2R2M by Bourns Inc
Overview of SRP4012-2R2M by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for SRP4012-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRP4012-2R2M-ND
|
DigiKey | FIXED IND 2.2UH SMD Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5792 | Buy Now |
DISTI #
SRP4012-2R2M
|
Avnet Americas | SRP4012 Series Shielded Power Inductor 2.2uH ±20% Surface Mount T/R - Tape and Reel (Alt: SRP4012-2R2M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SRP4012-2R2M
|
Mouser Electronics | Power Inductors - SMD MAGNETICS-Hi Current Power Inductors RoHS: Compliant | 0 |
|
$0.5480 / $0.5680 | Order Now |