Part Details for SRP350 by TE Connectivity
Overview of SRP350 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FUSE,PTC,RESETTABLE,3.5A HOLD,STRAP | 13 |
|
$0.5625 / $0.6750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for SRP350
SRP350 CAD Models
SRP350 Part Data Attributes:
|
SRP350
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRP350
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.024ohm, SURFACE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYCHEM CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 0.017-0.031 OHMS AT 20 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 31.38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 13.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.9 W | |
Resistance | 0.024 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for SRP350
This table gives cross-reference parts and alternative options found for SRP350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-S350S-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | SRP350 vs MF-S350S-2 |
MF-S350S-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | SRP350 vs MF-S350S-AP |
MF-S350N | PTC Resettable Fuse, Surface Mount | Bourns Inc | SRP350 vs MF-S350N |
MF-S350S | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | SRP350 vs MF-S350S |
MF-S350-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | SRP350 vs MF-S350-AP |
MF-S350L-2 | PTC Resettable Fuse, Surface Mount | Bourns Inc | SRP350 vs MF-S350L-2 |
MF-S350N-2 | PTC Resettable Fuse, Surface Mount | Bourns Inc | SRP350 vs MF-S350N-2 |
MF-S350SS-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | SRP350 vs MF-S350SS-AP |
MF-S350-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | SRP350 vs MF-S350-2 |
MF-S350N-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | SRP350 vs MF-S350N-AP |