-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4447
|
Newark | Inductor, 6.8Uh, Shielded, 1.9A, Inductance:6.8Μh, Rms Current (Irms):1.9A, Inductor Construction:Shielded, Saturation Current (Isat):2.2A, Product Range:Srp3020Ta Series, Dc Resistance Max:0.3Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP3020TA-6R8M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6500 | Buy Now |
DISTI #
67AC6870
|
Newark | Inductor, 6.8Uh, Shielded, 1.9A, Inductance:6.8Μh, Rms Current (Irms):1.9A, Inductor Construction:Shielded, Saturation Current (Isat):2.2A, Product Range:Srp3020Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.3Ohm Rohs Compliant: Yes |Bourns SRP3020TA-6R8M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 / $0.5200 | Buy Now |
DISTI #
SRP3020TA-6R8MCT-ND
|
DigiKey | FIXED IND 6.8UH 1.9A 300MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3089 In Stock |
|
$0.4140 / $1.0700 | Buy Now |
DISTI #
SRP3020TA-6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ? 20%, 1.9 A, Shielded, 2.2 A, 3.5mm x 3.2mm x 1.8mm - Tape and Reel (Alt: SRP3020TA-6R8M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3659 / $0.4703 | Buy Now |
DISTI #
652-SRP3020TA-6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% 1.9A RoHS: Compliant | 3077 |
|
$0.4250 / $1.0900 | Buy Now |
DISTI #
V36:1790_21748508
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Metal Alloy Powder 1.9A 0.3Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2338 | Americas - 6000 |
|
$0.3203 / $0.3282 | Buy Now |
DISTI #
71261969
|
RS | Ind,3.5x3.2x1.8mm,6.8uH,20%,1.9A, shd, SMD | Bourns SRP3020TA-6R8M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6800 | RFQ |
|
Onlinecomponents.com | Ind,3.5x3.2x1.8mm,6.8uH,20%,1.9A,shd,SMD RoHS: Compliant | 0 |
|
$0.4165 / $0.4665 | Buy Now |
DISTI #
71285485
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Metal Alloy Powder 1.9A 0.3Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2338 | Americas - 6000 |
|
$0.3203 / $0.3282 | Buy Now |
DISTI #
SRP3020TA-6R8M
|
TTI | Power Inductors - SMD 6.8uH 20% 1.9A pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4140 / $0.4220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP3020TA-6R8M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP3020TA-6R8M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |