-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5422
|
Newark | Power Inductor, Smd, 3.3Uh, 2.6A Rohs Compliant: Yes |Bourns SRP3020CC-3R3M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2895 |
|
$0.8990 / $1.5400 | Buy Now |
DISTI #
118-SRP3020CC-3R3MCT-ND
|
DigiKey | IND SMD 3.3UH 2.6A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2699 In Stock |
|
$0.5209 / $1.3000 | Buy Now |
DISTI #
SRP3020CC-3R3M
|
Avnet Americas | Ind,3.5x3.2x1.8mm,3.3uH 20%,2.6A,shd - Tape and Reel (Alt: SRP3020CC-3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5417 / $0.5917 | Buy Now |
DISTI #
652-SRP3020CC-3R3M
|
Mouser Electronics | Power Inductors - SMD Ind,3.5x3.2x1.8mm,3.3uH+/-20%,2.6A,shd RoHS: Compliant | 2561 |
|
$0.5560 / $1.4700 | Buy Now |
DISTI #
V72:2272_28575884
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10Q-Factor Carbonyl Powder 2.6A 0.145Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2301 Container: Cut Strips | Americas - 2995 |
|
$0.4059 / $0.5138 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5170 / $1.0830 | Buy Now |
DISTI #
69712922
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10Q-Factor Carbonyl Powder 2.6A 0.145Ohm DCR T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2301 | Americas - 2995 |
|
$0.4059 / $0.4891 | Buy Now |
DISTI #
SRP3020CC-3R3M
|
TTI | Power Inductors - SMD Ind,3.5x3.2x1.8mm,3.3uH+/-20%,2.6A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5210 / $0.5380 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5170 / $1.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP3020CC-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP3020CC-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Shielded | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.145 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |