Part Details for SRP3020C-R68M by Bourns Inc
Overview of SRP3020C-R68M by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR68MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.68uH 7000mA POWRTRN |
Price & Stock for SRP3020C-R68M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2596
|
Newark | Power Inductor, 0.68Uh, Shielded, 5.5A Rohs Compliant: Yes |Bourns SRP3020C-R68M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65AH1098
|
Newark | Ind,3.5X3.2X1.8Mm,0.68Uh±20%,5.5A, shd Rohs Compliant: Yes |Bourns SRP3020C-R68M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SRP3020C-R68M
|
Avnet Americas | Power Inductor (SMD), 680 nH, ? 20%, 5.5 A, Shielded, 6 A, 3.5mm x 3.2mm x 1.8mm - Tape and Reel (Alt: SRP3020C-R68M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_24373742
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 10Q-Factor Metal Alloy Powder 5.5A 0.029Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1950 Container: Cut Strips | Americas - 290 |
|
$0.0644 / $0.2952 | Buy Now |
|
Onlinecomponents.com | Ind Power Shielded Wirewound 0.68uH 20% 100kHz 10@100KHz Q-Factor Alloy Powder 5.5A T/R RoHS: Compliant |
150 Partner Stock |
|
$0.3585 / $0.4418 | Buy Now |
DISTI #
37113095
|
Verical | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 10Q-Factor Metal Alloy Powder 5.5A 0.029Ohm DCR T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1950 | Americas - 290 |
|
$0.0644 / $0.1457 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.5927 / $1.6935 | Buy Now | |
DISTI #
SRP3020C-R68M
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 5.5 A, Shielded, 6 A, 3.5mm x 3.2mm x 1.8mm - Tape and Reel (Alt: SRP3020C-R68M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ind Power Shielded Wirewound 0.68uH 20% 100kHz 10@100KHz Q-Factor Alloy Powder 5.5A T/R RoHS: Compliant |
150 Partner Stock |
|
$0.3585 / $0.4418 | Buy Now |
Part Details for SRP3020C-R68M
SRP3020C-R68M CAD Models
SRP3020C-R68M Part Data Attributes
|
SRP3020C-R68M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP3020C-R68M
Bourns Inc
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1413 | |
Construction | Shielded | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 72 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SRP3020C-R68M
This table gives cross-reference parts and alternative options found for SRP3020C-R68M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP3020C-R68M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGV0302R68M-10 | Laird, A DuPont Business | Check for Price | General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 1413 | SRP3020C-R68M vs MGV0302R68M-10 |