Part Details for SRP3020C-R36M by Bourns Inc
Results Overview of SRP3020C-R36M by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP3020C-R36M Information
SRP3020C-R36M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SRP3020C-R36M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3384980RL
|
Farnell | POWER INDUCTOR, 0.36UH, SHIELDED, 7A RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 1 Days Container: Reel | 290 |
|
$0.5443 / $0.6051 | Buy Now |
DISTI #
3384980
|
Farnell | POWER INDUCTOR, 0.36UH, SHIELDED, 7A RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 290 |
|
$0.5443 / $0.7176 | Buy Now |
DISTI #
V72:2272_24373740
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 10Q-Factor Metal Alloy Powder 7A 0.021Ohm DCR T/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1950 Container: Cut Strips | Americas - 295 |
|
$0.0594 / $0.2952 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3515 / $0.3937 | Buy Now |
DISTI #
37113132
|
Verical | Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 10Q-Factor Metal Alloy Powder 7A 0.021Ohm DCR T/... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1950 | Americas - 295 |
|
$0.0594 / $0.0634 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
SRP3020C-R36M
|
Avnet Abacus | Power Inductor SMD 360 nH 20 7 A Shielded 8 A 35mm x 32mm x 18mm - Tape and Reel (Alt: SRP3020C-R36... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3515 / $0.3937 | Buy Now |
Part Details for SRP3020C-R36M
SRP3020C-R36M CAD Models
SRP3020C-R36M Part Data Attributes
|
SRP3020C-R36M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP3020C-R36M
Bourns Inc
General Purpose Inductor, 0.36uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 1413, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Shielded | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 0.36 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 7 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |