-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4038
|
Newark | Inductor, Shld, 3.3Uh, 2A, Aec-Q200, Inductance:3.3Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):3.1A, Product Range:Srp3012Ta Series, Power Inductor Case:3.5Mm X 3.2Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP3012TA-3R3M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 109 |
|
$0.6210 | Buy Now |
DISTI #
67AC6853
|
Newark | Ind,3.5X3.2X1Mm,3.3Uh,20%,2A, shd, smd /Tape & Reel - 13" Reel |Bourns SRP3012TA-3R3M RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4380 | Buy Now |
DISTI #
SRP3012TA-3R3MCT-ND
|
DigiKey | FIXED IND 3.3UH 2A 210 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
229 In Stock |
|
$0.3881 / $1.0200 | Buy Now |
DISTI #
SRP3012TA-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 2 A, Shielded, 3.1 A, 3.5mm x 3.2mm x 1mm - Tape and Reel (Alt: SRP3012TA-3R3M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3299 / $0.4409 | Buy Now |
DISTI #
652-SRP3012TA-3R3M
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 2A RoHS: Compliant | 3182 |
|
$0.3730 / $1.1000 | Buy Now |
DISTI #
V72:2272_21748488
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal Alloy Powder 2A 0.21Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1833 Container: Cut Strips | Americas - 5369 |
|
$0.0660 / $0.3280 | Buy Now |
DISTI #
71261949
|
RS | Ind,3.5x3.2x1mm,3.3uH,20%,2A, shd, SMD | Bourns SRP3012TA-3R3M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
|
Onlinecomponents.com | Ind,3.5x3.2x1mm,3.3uH,20%,2A,shd,SMD RoHS: Compliant | 0 |
|
$0.3854 / $0.8073 | Buy Now |
DISTI #
30311754
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal Alloy Powder 2A 0.21Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1833 | Americas - 5369 |
|
$0.0660 | Buy Now |
DISTI #
SRP3012TA-3R3M
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 2 A, Shielded, 3.1 A, 3.5mm x 3.2mm x 1mm - Tape and Reel (Alt: SRP3012TA-3R3M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP3012TA-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP3012TA-3R3M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |