-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP2512A-R47M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7411
|
Newark | Inductor, 470Nh, Shielded, 4.6A, Inductance:470Nh, Rms Current (Irms):4.6A, Inductor Construction... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1511 |
|
$0.2470 / $0.2690 | Buy Now |
DISTI #
SRP2512A-R47MCT-ND
|
DigiKey | FIXED IND 470NH 4.6A 25 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6064 In Stock |
|
$0.1847 / $0.5300 | Buy Now |
DISTI #
52AC7411
|
Avnet Americas | Power Inductor (SMD), 470 nH, ? 20%, 4.6 A, Shielded, 5.3 A, 2.5mm x 2mm x 1.2mm - Product that come... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack |
1511 Partner Stock |
|
$0.3450 / $0.6240 | Buy Now |
DISTI #
SRP2512A-R47M
|
Avnet Americas | Power Inductor (SMD), 470 nH, ? 20%, 4.6 A, Shielded, 5.3 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Al... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1777 / $0.2099 | Buy Now |
DISTI #
652-SRP2512A-R47M
|
Mouser Electronics | Power Inductors - SMD .47uH 20% 4.6A SMD Inductors RoHS: Compliant | 3646 |
|
$0.1790 / $0.6000 | Buy Now |
DISTI #
V36:1790_18814969
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.47uH 20% 1MHz 39Q-Factor Metal Alloy Powder 4.6A 0.025Ohm DCR 10... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2422 | Americas - 3000 |
|
$0.1804 | Buy Now |
|
Onlinecomponents.com | Power Inductor (SMD), 470 nH, ± 20%, 4.6 A, Shielded, 5.3 A, 2.5mm x 2mm x 1.2mm RoHS: Compliant |
3000 In Stock |
|
$0.1895 / $0.2206 | Buy Now |
DISTI #
62999736
|
Verical | Inductor Power Shielded Wirewound 0.47uH 20% 1MHz 39Q-Factor Metal Alloy Powder 4.6A 0.025Ohm DCR 10... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2205 | Americas - 3000 |
|
$0.2529 / $0.2868 | Buy Now |
DISTI #
82703900
|
Verical | Inductor Power Shielded Wirewound 0.47uH 20% 1MHz 39Q-Factor Metal Alloy Powder 4.6A 0.025Ohm DCR 10... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2422 | Americas - 3000 |
|
$0.1804 | Buy Now |
|
Quest Components | 20 |
|
$0.4760 / $0.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2512A-R47M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2512A-R47M
Bourns Inc
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 4.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 129 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |