-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, CHIP, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP2512-2R2M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5436
|
Newark | Power Inductor, 2.2Uh, 2.1A, 20%, Inductance:2.2Μh, Rms Current (Irms):2.1A, Inductor Constructio... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 950 |
|
$0.2840 / $0.4680 | Buy Now |
DISTI #
64X8784
|
Newark | Inductor, Wirewound, 2.2Uh, 20%, 2.3A, Inductance:2.2Μh, Dc Resistance Max:0.102Ohm, Self Resonan... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2840 / $0.4680 | Buy Now |
DISTI #
64X8785
|
Newark | Inductor, Wirewound, 2.2Uh, 20%, 2.3A, Inductance:2.2Μh, Dc Resistance Max:0.102Ohm, Self Resonan... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.1940 | Buy Now |
DISTI #
SRP2512-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 2.1A 104MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
151387 In Stock |
|
$0.1552 / $0.4500 | Buy Now |
DISTI #
SRP2512-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 2.1 A, Shielded, 3 A, 2.5 mm x 2 mm x 1.2 mm - Tape and Reel (A... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel |
21000 |
|
$0.1494 / $0.1764 | Buy Now |
DISTI #
652-SRP2512-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 2512 RoHS: Compliant | 28166 |
|
$0.1550 / $0.4100 | Buy Now |
DISTI #
V36:1790_06261924
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 0.104Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2431 | Americas - 51000 |
|
$0.1515 / $0.1652 | Buy Now |
DISTI #
E02:0323_07991425
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 0.104Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2431 | Europe - 9000 |
|
$0.1396 / $0.1596 | Buy Now |
DISTI #
V72:2272_06261924
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 0.104Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2218 Container: Cut Strips | Americas - 124 |
|
$0.1667 | Buy Now |
DISTI #
70378181
|
RS | Inductor, Shielded Power, Ind 2.2 uH, Tol 20%,SMT,2512 | Bourns SRP2512-2R2M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4220 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2512-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2512-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, CHIP, 1008
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.104 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRP2512-2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP2512-2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADCC002520122R2MC1 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 1008, CHIP | SRP2512-2R2M vs ADCC002520122R2MC1 |