-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 9387, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRP2313CC-330MTR-ND
|
DigiKey | IND SMD 33UH 19A Min Qty: 80 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9043 | Buy Now |
DISTI #
SRP2313CC-330M
|
Avnet Americas | Ind,23.5x22x12.6mm,33uH 20%,19A,shd - Tape and Reel (Alt: SRP2313CC-330M) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7916 / $5.4433 | Buy Now |
DISTI #
652-SRP2313CC-330M
|
Mouser Electronics | Power Inductors - SMD Ind,23.5x22x12.6mm,33uH+/-20%,19A,shd RoHS: Compliant | 0 |
|
$4.9600 / $8.7100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.8900 / $5.6400 | Buy Now | |
DISTI #
SRP2313CC-330M
|
TTI | Power Inductors - SMD Ind,23.5x22x12.6mm,33uH+/-20%,19A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Reel | Americas - 0 |
|
$4.7900 / $5.9000 | Buy Now |
|
Master Electronics | 0 |
|
$4.8900 / $5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2313CC-330M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2313CC-330M
Bourns Inc
General Purpose Inductor, 33uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 9387, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 9387 | |
Construction | Shielded | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0154 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.6 mm | |
Package Length | 23.5 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 19 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |