-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 9387, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5411
|
Newark | Power Inductor, Smd, 2.2Uh, 58A Rohs Compliant: Yes |Bourns SRP2313CC-2R2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75 |
|
$7.8600 / $10.0800 | Buy Now |
DISTI #
118-SRP2313CC-2R2MCT-ND
|
DigiKey | IND SMD 2.2UH 58A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80 In Stock |
|
$5.4203 / $8.7100 | Buy Now |
DISTI #
SRP2313CC-2R2M
|
Avnet Americas | Ind,23.5x22x12.6mm,2.2uH 20%,58A,shd - Tape and Reel (Alt: SRP2313CC-2R2M) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7916 / $5.4433 | Buy Now |
DISTI #
652-SRP2313CC-2R2M
|
Mouser Electronics | Power Inductors - SMD Ind,23.5x22x12.6mm,2.2uH+/-20%,58A,shd RoHS: Compliant | 80 |
|
$4.7900 / $9.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8900 / $5.6400 | Buy Now | |
DISTI #
SRP2313CC-2R2M
|
TTI | Power Inductors - SMD Ind,23.5x22x12.6mm,2.2uH+/-20%,58A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Reel | Americas - 0 |
|
$5.3400 / $5.4500 | Buy Now |
|
Master Electronics | 0 |
|
$4.8900 / $5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2313CC-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2313CC-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 9387, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 9387 | |
Construction | Shielded | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.00125 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.6 mm | |
Package Length | 23.5 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 58 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |