-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9532
|
Newark | Inductor, Shld, 4.7Uh, 44A, Aec-Q200, Inductance:4.7Μh, Rms Current (Irms):44A, Inductor Construction:Shielded, Saturation Current (Isat):34A, Product Range:Srp2313Aa Series, Power Inductor Case:23.5Mm X 22Mm X 12.6Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP2313AA-4R7M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 142 |
|
$5.6000 | Buy Now |
DISTI #
52AC7399
|
Newark | Inductor, 4.7Uh, Shielded, 44A, Inductance:4.7Μh, Rms Current (Irms):44A, Inductor Construction:Shielded, Saturation Current (Isat):34A, Product Range:Srp2313Aa Series, Inductor Case/Package:-, Dc Resistance Max:0.0022Ohm Rohs Compliant: Yes |Bourns SRP2313AA-4R7M Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0000 / $4.3000 | Buy Now |
DISTI #
SRP2313AA-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 44A 2.2 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1392 In Stock |
|
$3.8125 / $6.9300 | Buy Now |
DISTI #
SRP2313AA-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 44 A, Shielded, 34 A, 23.5mm x 22mm x 12.6mm - Tape and Reel (Alt: SRP2313AA-4R7M) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.5265 / $4.3310 | Buy Now |
DISTI #
652-SRP2313AA-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 44A AEC-Q200 RoHS: Compliant | 132 |
|
$3.6600 | Buy Now |
DISTI #
71092026
|
RS | Ind, 23.5x22x12.6mm, 4.7uH20%, 44A, shdSMD | Bourns SRP2313AA-4R7M RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $6.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $4.3600 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$5.3576 / $8.6880 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7200 / $4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2313AA-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2313AA-4R7M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 9387 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 9387 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0022 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 23.5 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 44 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |