-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9526
|
Newark | Inductor, Shld, 10Uh, 30A, Aec-Q200, Inductance:10Μh, Rms Current (Irms):30A, Inductor Construction:Shielded, Saturation Current (Isat):20A, Product Range:Srp2313Aa Series, Power Inductor Case:23.5Mm X 22Mm X 12.6Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP2313AA-100M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0200 / $6.2800 | Buy Now |
DISTI #
52AC7393
|
Newark | Inductor, 10Uh, Shielded, 30A, Inductance:10Μh, Rms Current (Irms):30A, Inductor Construction:Shielded, Saturation Current (Isat):20A, Product Range:Srp2313Aa Series, Inductor Case/Package:-, Dc Resistance Max:0.00415Ohm Rohs Compliant: Yes |Bourns SRP2313AA-100M Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0000 / $4.3000 | Buy Now |
DISTI #
33AK4431
|
Newark | Inductor, 10Uh, Shielded, 30A, Inductance:10Μh, Rms Current (Irms):30A, Inductor Construction:Shielded, Saturation Current (Isat):20A, Product Range:Srp2313Aa Series, Inductor Case/Package:-, Dc Resistance Max:0.00415Ohm Rohs Compliant: Yes |Bourns SRP2313AA-100M Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.3400 | Buy Now |
DISTI #
SRP2313AA-100MCT-ND
|
DigiKey | FIXED IND 10UH 30A 4.15 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13 In Stock |
|
$4.0971 / $6.9300 | Buy Now |
DISTI #
SRP2313AA-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 30 A, Shielded, 20 A, 23.5mm x 22mm x 12.6mm - Tape and Reel (Alt: SRP2313AA-100M) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.5265 / $4.3310 | Buy Now |
DISTI #
652-SRP2313AA-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 30A AEC-Q200 RoHS: Compliant | 3 |
|
$4.0900 / $6.9200 | Buy Now |
DISTI #
71092028
|
RS | Ind, 23.5x22x12.6mm, 10uH20%, 30A, shdSMD | Bourns SRP2313AA-100M RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8900 / $6.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $4.3600 | Buy Now |
DISTI #
SRP2313AA-100M
|
TTI | Power Inductors - SMD 10uH 20% 30A AEC-Q200 pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Reel | Americas - 0 |
|
$3.8100 / $4.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7200 / $4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2313AA-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2313AA-100M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 9387 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 9387 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.00415 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 23.5 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 30 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |