-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 0806, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7473
|
Newark | Power Inductor, 1.5Uh, Shielded, 2.1A Rohs Compliant: Yes |Bourns SRP2010DPA-1R5M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.1700 / $0.2910 | Buy Now |
DISTI #
118-SRP2010DPA-1R5MCT-ND
|
DigiKey | IND,2X1.6X1MM,1.5UH20%,2.1A,SHD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$0.0848 / $0.2400 | Buy Now |
DISTI #
SRP2010DPA-1R5M
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal Alloy Powder 2.1A SMD T/R - Tape and Reel (Alt: SRP2010DPA-1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0750 / $0.0852 | Buy Now |
DISTI #
652-SRP2010DPA-1R5M
|
Mouser Electronics | Power Inductors - SMD Ind,2x1.6x1mm,1.5uH+/-20%,2.1A,shd AEC-Q200 RoHS: Compliant | 12000 |
|
$0.0870 / $0.2800 | Buy Now |
DISTI #
73569709
|
RS | Ind,2x1.6x1mm,1.5uH,20%,2.1A, shd | Bourns SRP2010DPA-1R5M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1040 / $0.1220 | RFQ |
|
Onlinecomponents.com | Shielded Power Inductor - 1.5uH±20% - 2.1A - SMD - 2x1.6x1mm RoHS: Compliant | 0 |
|
$0.0766 / $0.0954 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2990 |
|
$0.1816 / $0.2049 | Buy Now |
|
Master Electronics | Shielded Power Inductor - 1.5uH±20% - 2.1A - SMD - 2x1.6x1mm RoHS: Compliant | 0 |
|
$0.0766 / $0.0954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2010DPA-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2010DPA-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 110 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |