-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5432
|
Newark | Surface Mount Power Inductor, Srp2010 Series, 2.2 H, 20%, Wirewound, 0.168 Ohm, 1.5 A Rohs Compliant: Yes |Bourns SRP2010-2R2M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 313 |
|
$0.2410 / $0.4780 | Buy Now |
DISTI #
64X8777
|
Newark | Inductor, Wirewound, 2.2Uh, 20%, 1.5A, Inductance:2.2Μh, Dc Resistance Max:0.168Ohm, Self Resonant Frequency:-, Dc Current Rating:1.5A, Product Range:Srp2010 Series, Inductance Tolerance:± 20%, Inductor Construction:Shielded Rohs Compliant: Yes |Bourns SRP2010-2R2M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.1760 | Buy Now |
DISTI #
SRP2010-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 1.7A 150MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22597 In Stock |
|
$0.1552 / $0.4500 | Buy Now |
DISTI #
SRP2010-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 1.7 A, Shielded, 1.9 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: SRP2010-2R2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SRP2010-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 2010 RoHS: Compliant | 6007 |
|
$0.1550 / $0.4500 | Buy Now |
DISTI #
V36:1790_06261916
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 1.7A 0.15Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2352 | Americas - 6000 |
|
$0.1516 / $0.1653 | Buy Now |
DISTI #
V72:2272_06261916
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 1.7A 0.15Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1642 |
|
$0.4426 / $0.4511 | Buy Now |
DISTI #
V79:2366_27450462
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 1.7A 0.15Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 689 |
|
$0.1410 / $0.2170 | Buy Now |
DISTI #
70378166
|
RS | Inductor, Shielded Power, Ind 2.2 uH, Tol 20%,SMT,2010 | Bourns SRP2010-2R2M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2150 / $0.2530 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 1.7A 150mOhm DCR 0806 T/R RoHS: Compliant |
6000 In Stock |
|
$0.1534 / $0.1793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2010-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2010-2R2M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | POWERED IRON | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |