-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 6967, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7220MDRG4 | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 | |
CC3220MODSF12MOBR | Texas Instruments | SimpleLink Wi-Fi® CERTIFIED® Wireless Module Solution 63-QFM -40 to 85 | |
ISO7220MD | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5400
|
Newark | Power Inductor, Smd, 22Uh, 12A Rohs Compliant: Yes |Bourns SRP1770CC-220M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 170 |
|
$3.2900 / $6.0000 | Buy Now |
DISTI #
118-SRP1770CC-220MCT-ND
|
DigiKey | IND SMD 22UH 12A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
169 In Stock |
|
$2.1875 / $4.5500 | Buy Now |
DISTI #
SRP1770CC-220M
|
Avnet Americas | Ind,17.6x16.9x6.7mm,22uH 20%,12A,shd - Tape and Reel (Alt: SRP1770CC-220M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2750 / $2.4850 | Buy Now |
DISTI #
652-SRP1770CC-220M
|
Mouser Electronics | Power Inductors - SMD Ind,17.6x16.9x6.7mm,22uH+/-20%,12A,shd RoHS: Compliant | 21 |
|
$2.3500 / $5.3000 | Buy Now |
DISTI #
V72:2272_28575843
|
Arrow Electronics | Inductor Power Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0276Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2302 Container: Cut Strips | Americas - 153 |
|
$2.2440 / $3.2140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $2.5400 | Buy Now |
DISTI #
69712865
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0276Ohm DCR T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2302 | Americas - 153 |
|
$2.2440 | Buy Now |
DISTI #
SRP1770CC-220M
|
TTI | Power Inductors - SMD Ind,17.6x16.9x6.7mm,22uH+/-20%,12A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$2.1900 / $2.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1800 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1770CC-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1770CC-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 6967, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 6967 | |
Construction | Shielded | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0276 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.7 mm | |
Package Length | 17.6 mm | |
Package Style | SMT | |
Package Width | 16.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 12 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |