-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 5454, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1320
|
Newark | Surface Mount Power Inductor, Srp1270 Series, 4.7 H, 20%, Shielded, 0.0112 Ohm, 15 A Rohs Compliant: Yes |Bourns SRP1270-4R7M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 481 |
|
$1.0200 / $1.7100 | Buy Now |
DISTI #
08N3068
|
Newark | Inductor, Shielded, 4.7Uh, 30A, Smd, Full Reel, Inductance:4.7Μh, Rms Current (Irms):15A, Inductor Construction:Shielded, Saturation Current (Isat):30A, Product Range:Srp1270 Series, Dc Resistance Max:0.0112Ohm, Product Length:13.7Mmrohs Compliant: Yes |Bourns SRP1270-4R7M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6690 / $0.6910 | Buy Now |
DISTI #
SRP1270-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 15A 11.2MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11934 In Stock |
|
$0.6404 / $1.5600 | Buy Now |
DISTI #
SRP1270-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 15 A, Shielded, 30 A, 13.7mm x 13.7mm x 7mm - Tape and Reel (Alt: SRP1270-4R7M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 400 |
|
$0.6660 / $0.7275 | Buy Now |
DISTI #
652-SRP1270-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% SMD 1270 RoHS: Compliant | 641 |
|
$0.6300 / $1.5100 | Buy Now |
DISTI #
E02:0323_00119743
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Date Code: 2403 | Europe - 96800 |
|
$0.5996 / $0.6580 | Buy Now |
DISTI #
V36:1790_06261903
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2410 | Americas - 2800 |
|
$0.6253 / $0.6761 | Buy Now |
DISTI #
70277165
|
RS | Inductor, Power, Shielded, Wirewound, 4.7uH, 20%, 15A | Bourns SRP1270-4R7M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0500 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 11.2mOhm DCR T/R RoHS: Compliant |
105 Partner Stock 800 On Order |
|
$0.6510 / $0.8660 | Buy Now |
DISTI #
81411083
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2403 | Americas - 96800 |
|
$0.5984 / $0.6567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1270-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1270-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 5454, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Shielded | |
Core Material | Iron | |
DC Resistance | 0.0112 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 15 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |