-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 5454, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1317
|
Newark | Surface Mount Power Inductor, Srp1270 Series, 10 H, 20%, Shielded, 0.0168 Ohm, 10 A Rohs Compliant: Yes |Bourns SRP1270-100M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 279 |
|
$0.9180 / $1.8100 | Buy Now |
DISTI #
08P4222
|
Newark | Inductor, Shielded, 10Uh, 16A, Smd, Inductance:10Μh, Rms Current (Irms):10A, Inductor Construction:Shielded, Saturation Current (Isat):16A, Product Range:Srp1270 Series, Dc Resistance Max:0.0168Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1270-100M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9310 | Buy Now |
DISTI #
08N3071
|
Newark | Surface Mount Power Inductor, Srp1270 Series, 10 H, 20%, Shielded, 0.0168 Ohm, 10 A Rohs Compliant: Yes |Bourns SRP1270-100M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6560 / $0.8820 | Buy Now |
DISTI #
SRP1270-100MCT-ND
|
DigiKey | FIXED IND 10UH 10A 16.8 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11272 In Stock |
|
$0.6882 / $1.5500 | Buy Now |
DISTI #
SRP1270-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 10 A, Shielded, 16 A, 13.7mm x 13.7mm x 7mm - Tape and Reel (Alt: SRP1270-100M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5451 / $0.7275 | Buy Now |
DISTI #
SRP1270-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 10 A, Shielded, 16 A, 13.7mm x 13.7mm x 7mm - Tape and Reel (Alt: SRP1270-100M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRP1270-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 10 A, Shielded, 16 A, 13.7mm x 13.7mm x 7mm - Tape and Reel (Alt: SRP1270-100M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5451 / $0.7275 | Buy Now |
DISTI #
652-SRP1270-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 1270 RoHS: Compliant | 4719 |
|
$0.6240 / $1.6200 | Buy Now |
DISTI #
70277161
|
RS | Inductor, Power, Shielded, Wirewound, 10uH, 20%, 10A | Bourns SRP1270-100M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Onlinecomponents.com | Inductor Power - Shielded - Wirewound - 13.7 x 13.7 x 7mm - 10 uH - 100KHz - 10A - 16.8m Ohm. RoHS: Compliant |
3569 In Stock |
|
$0.5990 / $0.6640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1270-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1270-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 5454, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Shielded | |
Core Material | Iron | |
DC Resistance | 0.0168 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 10 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |