-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1078
|
Newark | Inductor, 6.8Uh, Shielded, 15A, Inductance:6.8Μh, Rms Current (Irms):15A, Inductor Construction:Shielded, Saturation Current (Isat):25A, Product Range:Srp1265C Series, Dc Resistance Max:0.0132Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1265C-6R8M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
118-SRP1265C-6R8MCT-ND
|
DigiKey | FIXED IND 6.8UH 15A 13.2MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
265 In Stock |
|
$0.6001 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Ind Power Shielded Wirewound 6.8uH 20% 100kHz 20@100KHz Q-Factor Alloy Powder 15A T/R RoHS: Compliant |
500 In Stock |
|
$0.5320 / $0.6630 | Buy Now |
DISTI #
81707578
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Metal Alloy Powder 15A 0.0132Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2417 | Americas - 500 |
|
$0.7800 | Buy Now |
DISTI #
SRP1265C-6R8M
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 20%, 15 A, Shielded, 25 A, 13.5mm x 12.6mm x 6.2mm - Tape and Reel (Alt: SRP1265C-6R8M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ind Power Shielded Wirewound 6.8uH 20% 100kHz 20@100KHz Q-Factor Alloy Powder 15A T/R RoHS: Compliant |
500 In Stock |
|
$0.5320 / $0.6630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1265C-6R8M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1265C-6R8M
Bourns Inc
General Purpose Inductor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0132 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.2 mm | |
Package Length | 12.6 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 15 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |