-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP, 5349
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6807
|
Newark | Magnetics - High Current Power Inductors Rohs Compliant: Yes |Bourns SRP1265A-4R7M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.7540 / $0.7960 | Buy Now |
DISTI #
78X5423
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srp1265A Series, 4.7 H, 20%, Shielded, 8400 Ohm, 13.5 A Rohs Compliant: Yes |Bourns SRP1265A-4R7M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 386 |
|
$1.0500 / $1.7500 | Buy Now |
DISTI #
64X8720
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 13.5A, Inductance:4.7Μh, Rms Current (Irms):13.5A, Inductor Construction:Shielded, Saturation Current (Isat):28A, Product Range:Srp1265A Series, Dc Resistance Max:0.0084Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1265A-4R7M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 | Buy Now |
DISTI #
64X8721
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 13.5A, Inductance:4.7Μh, Rms Current (Irms):13.5A, Inductor Construction:Shielded, Saturation Current (Isat):28A, Product Range:Srp1265A Series, Dc Resistance Max:0.0084Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1265A-4R7M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7540 / $0.7960 | Buy Now |
DISTI #
SRP1265A-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 13.5A 8.4MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7175 In Stock |
|
$0.6896 / $1.5600 | Buy Now |
DISTI #
SRP1265A-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 13.5 A, Shielded, 28 A, 13.5mm x 12.5mm x 6.2mm - Tape and Reel (Alt: SRP1265A-4R7M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 500 |
|
$0.5938 / $0.7290 | Buy Now |
DISTI #
652-SRP1265A-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% SMD 1265 AEC-Q200 RoHS: Compliant | 4650 |
|
$0.6890 / $1.5400 | Buy Now |
DISTI #
70377578
|
RS | Inductor, Shielded Power, AEC-Q200,4.7uH 20% SMT 1265 | Bourns SRP1265A-4R7M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.5600 | RFQ |
|
Onlinecomponents.com | Inductor Power - Shielded - Wirewound - 13.5 x 12.5 x 6.2mm - 4.7 µH - 100KHz - 13.5A - 8.4m Ohm. RoHS: Compliant |
2000 In Stock |
|
$0.6860 / $0.7520 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1265A-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1265A-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP, 5349
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Core Material | CARBONYL POWDER | |
DC Resistance | 8.4 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 13.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |