-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP, 5349
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8712
|
Newark | Inductor, Shielded, 2.2Uh, 20%, 22A, Inductance:2.2Μh, Rms Current (Irms):22A, Inductor Construction:Shielded, Saturation Current (Isat):37A, Product Range:Srp1265A Series, Inductor Case/Package:-, Dc Resistance Max:0.0042Ohm Rohs Compliant: Yes |Bourns SRP1265A-2R2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 81 |
|
$0.5250 | Buy Now |
DISTI #
64X8713
|
Newark | Inductor, Shielded, 2.2Uh, 20%, 22A, Inductance:2.2Μh, Rms Current (Irms):22A, Inductor Construction:Shielded, Saturation Current (Isat):37A, Product Range:Srp1265A Series, Dc Resistance Max:0.0042Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1265A-2R2M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6830 / $0.9250 | Buy Now |
DISTI #
SRP1265A-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 22A 4.2 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51495 In Stock |
|
$0.6418 / $1.5600 | Buy Now |
DISTI #
64X8712
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, 22 A, Shielded, 40 A, SMD - Product that comes on tape, but is not reeled (Alt: 64X8712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 81 Partner Stock |
|
$1.1300 | Buy Now |
DISTI #
SRP1265A-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, 22 A, Shielded, 40 A, SMD - Tape and Reel (Alt: SRP1265A-2R2M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6175 / $0.7290 | Buy Now |
DISTI #
652-SRP1265A-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 1265 AEC-Q200 RoHS: Compliant | 7885 |
|
$0.6410 / $1.2600 | Buy Now |
DISTI #
E02:0323_07991475
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 22A 0.0042Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2407 | Europe - 1000 |
|
$0.6960 | Buy Now |
DISTI #
V36:1790_06261870
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 22A 0.0042Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2433 | Americas - 500 |
|
$0.6397 | Buy Now |
DISTI #
70377574
|
RS | Inductor, Shielded Power, AEC-Q200,2.2uH 20% SMT 1265 | Bourns SRP1265A-2R2M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.1200 | RFQ |
|
Onlinecomponents.com | Inductor Power - Shielded - Wirewound - 13.5 x 12.5 x 6.2mm - 2.2 µH - 100KHz - 22A - 4.2m Ohm. RoHS: Compliant |
6000 In Stock |
|
$0.5740 / $0.6290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1265A-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1265A-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP, 5349
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Core Material | CARBONYL POWDER | |
DC Resistance | 4.2 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 22 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |