-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP, 5349
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP1265A-1R0M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5415
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srp1265A Series, 1 H, 20%, Shielded, 2300 Ohm, 30 A Rohs Comp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 106 |
|
$1.0500 / $1.6100 | Buy Now |
DISTI #
64X8705
|
Newark | Inductor, Shielded, 1Uh, 20%, 30A, Inductance:1Μh, Rms Current (Irms):30A, Inductor Construction:... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6830 / $0.9250 | Buy Now |
DISTI #
SRP1265A-1R0MCT-ND
|
DigiKey | FIXED IND 1UH 30A 2.3 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3850 In Stock |
|
$0.6418 / $1.3300 | Buy Now |
DISTI #
SRP1265A-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 30 A, Shielded, 48 A, 13.5mm x 12.5mm x 6.2mm - Tape and Reel (Al... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5554 / $0.6238 | Buy Now |
DISTI #
652-SRP1265A-1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 20% SMD 1265 AEC-Q200 RoHS: Compliant | 5025 |
|
$0.6410 / $1.3300 | Buy Now |
DISTI #
E02:0323_07174523
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Carbonyl Powder 30A 0.0023Ohm DCR Automo... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Date Code: 2445 | Europe - 54000 |
|
$0.6165 / $0.7787 | Buy Now |
DISTI #
70377571
|
RS | Inductor, Shielded Power, AEC-Q200,1uH 20% SMT 1265 | Bourns SRP1265A-1R0M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7500 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 30A 2.3mOhm DCR Automoti... more RoHS: Compliant |
2000 In Stock |
|
$0.5850 / $0.7550 | Buy Now |
DISTI #
87736399
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Carbonyl Powder 30A 0.0023Ohm DCR Automo... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2445 | Americas - 54000 |
|
$0.6214 / $0.7849 | Buy Now |
DISTI #
86319413
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Carbonyl Powder 30A 0.0023Ohm DCR Automo... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2440 | Americas - 2000 |
|
$0.7956 / $0.9815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1265A-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1265A-1R0M
Bourns Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP, 5349
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Core Material | CARBONYL POWDER | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 30 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |