-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, 5553, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P1964
|
Newark | Inductor, Shielded, 2.2Uh, 32A, Smd, Inductance:2.2Μh, Rms Current (Irms):20A, Inductor Construction:Shielded, Saturation Current (Isat):32A, Product Range:Srp1250 Series, Inductor Case/Package:-, Dc Resistance Max:0.0055Ohm Rohs Compliant: Yes |Bourns SRP1250-2R2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 479 |
|
$0.6080 | Buy Now |
DISTI #
88K6770
|
Newark | Surface Mount Power Inductor, Srp1250 Series, 2.2 H, 20%, Shielded, 5500 Ohm, 20 A Rohs Compliant: Yes |Bourns SRP1250-2R2M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.9400 | Buy Now |
DISTI #
SRP1250-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 20A 5.5 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1321 In Stock |
|
$0.6831 / $1.6500 | Buy Now |
DISTI #
SRP1250-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 20 A, Shielded, 32 A, 13.9mm x 13.5mm x 5.2mm - Tape and Reel (Alt: SRP1250-2R2M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 1500 |
|
$0.5329 / $0.7760 | Buy Now |
DISTI #
04P1964
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 20 A, Shielded, 32 A, 13.9mm x 13.5mm x 5.2mm - Product that comes on tape, but is not reeled (Alt: 04P1964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 479 Partner Stock |
|
$1.0000 / $1.7200 | Buy Now |
DISTI #
652-SRP1250-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 1250 RoHS: Compliant | 1107 |
|
$0.6830 / $1.4500 | Buy Now |
DISTI #
E02:0323_00475380
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2338 | Europe - 3000 |
|
$0.5806 / $0.5811 | Buy Now |
DISTI #
V72:2272_06262158
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2021 Container: Cut Strips | Americas - 2946 |
|
$0.6429 / $0.6567 | Buy Now |
DISTI #
70277157
|
RS | Inductor, Power, Shielded, Wirewound, 2.2uH, 20%, 20A | Bourns SRP1250-2R2M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1100 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 5.5mOhm DCR T/R RoHS: Compliant |
541 In Stock |
|
$0.6710 / $0.7670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1250-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1250-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, 5553, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.0055 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.2 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 20 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |