-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 20%, 5349,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8625
|
Newark | Inductor, Shielded, 0.33Uh, 20%, 36.5A, Inductance:330Nh, Rms Current (Irms):36.5A, Inductor Construction:Shielded, Saturation Current (Isat):62A, Product Range:Aec-Q200 Srp1238A Series, Dc Resistance Max:0.001Ohm Rohs Compliant: Yes |Bourns SRP1238A-R33M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6070 / $0.8220 | Buy Now |
DISTI #
64X8624
|
Newark | Inductor, Shielded, 0.33Uh, 20%, 36.5A, Inductance:330Nh, Rms Current (Irms):36.5A, Inductor Construction:Shielded, Saturation Current (Isat):62A, Product Range:Srp1238A Series, Dc Resistance Max:0.001Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1238A-R33M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8900 | Buy Now |
DISTI #
78X5375
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srp1238A Series, 330 Nh, 20%, Shielded, 1000 Ohm, 36.5 A Rohs Compliant: Yes |Bourns SRP1238A-R33M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8480 / $1.3300 | Buy Now |
DISTI #
SRP1238A-R33MCT-ND
|
DigiKey | FIXED IND 330NH 36.5A 1 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
201 In Stock |
|
$0.6453 / $1.5000 | Buy Now |
DISTI #
SRP1238A-R33M
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 36.5 A, Shielded, 62 A, 13.5mm x 12.5mm x 3.3mm - Tape and Reel (Alt: SRP1238A-R33M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5705 / $0.6481 | Buy Now |
DISTI #
SRP1238A-R33M
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 36.5 A, Shielded, 62 A, 13.5mm x 12.5mm x 3.3mm - Tape and Reel (Alt: SRP1238A-R33M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5705 / $0.6481 | Buy Now |
DISTI #
652-SRP1238A-R33M
|
Mouser Electronics | Power Inductors - SMD 0.33uH 20% SMD 1238 AEC-Q200 RoHS: Compliant | 409 |
|
$0.6450 / $1.5000 | Buy Now |
DISTI #
V72:2272_06261801
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1924 Container: Cut Strips | Americas - 21 |
|
$0.3882 / $0.5145 | Buy Now |
DISTI #
70377548
|
RS | Inductor, Shielded Power, AEC-Q200,0.33uH 20% SMT 1238 | Bourns SRP1238A-R33M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9500 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.5790 / $0.7260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1238A-R33M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1238A-R33M
Bourns Inc
General Purpose Inductor, 0.33uH, 20%, 5349,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.001 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 36.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |