-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 5349,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8652
|
Newark | Inductor, Shielded, 6.8Uh, 20%, 9A, Inductance:6.8Μh, Rms Current (Irms):9A, Inductor Construction:Shielded, Saturation Current (Isat):18A, Product Range:Srp1238A Series, Dc Resistance Max:0.024Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1238A-6R8M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
64X8653
|
Newark | Inductor, Shielded, 6.8Uh, 20%, 9A, Inductance:6.8Μh, Rms Current (Irms):9A, Inductor Construction:Shielded, Saturation Current (Isat):18A, Product Range:Srp1238A Series, Dc Resistance Max:0.024Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1238A-6R8M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6070 / $0.8220 | Buy Now |
DISTI #
05AK4208
|
Newark | Fixed Inductors 6.8Uh 20% Smd 1238 Aec-Q200 |Bourns SRP1238A-6R8M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.6700 | Buy Now |
DISTI #
SRP1238A-6R8MCT-ND
|
DigiKey | FIXED IND 6.8UH 9A 24 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2056 In Stock |
|
$0.6453 / $1.5000 | Buy Now |
DISTI #
SRP1238A-6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 9 A, Shielded, 18 A, 13.5mm x 12.5mm x 3.3mm - Tape and Reel (Alt: SRP1238A-6R8M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRP1238A-6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 9 A, Shielded, 18 A, 13.5mm x 12.5mm x 3.3mm - Tape and Reel (Alt: SRP1238A-6R8M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5705 / $0.6481 | Buy Now |
DISTI #
SRP1238A-6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 9 A, Shielded, 18 A, 13.5mm x 12.5mm x 3.3mm - Tape and Reel (Alt: SRP1238A-6R8M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5705 / $0.6481 | Buy Now |
DISTI #
652-SRP1238A-6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% SMD 1238 AEC-Q200 RoHS: Compliant | 181 |
|
$0.5940 / $0.8100 | Buy Now |
DISTI #
70377543
|
RS | Inductor, Shielded Power, AEC-Q200,6.8uH 20% SMT 1238 | Bourns SRP1238A-6R8M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 24mOhm DCR Automotive T/R RoHS: Compliant |
614 In Stock |
|
$0.6630 / $0.7720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1238A-6R8M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1238A-6R8M
Bourns Inc
General Purpose Inductor, 6.8uH, 20%, 5349,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |