-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 5349,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP1238A-3R3M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8647
|
Newark | Inductor, Shielded, 3.3Uh, 20%, 12A, Inductance:3.3Μh, Rms Current (Irms):12A, Inductor Construct... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6070 / $0.8220 | Buy Now |
DISTI #
64X8646
|
Newark | Inductor, Shielded, 3.3Uh, 20%, 12A, Inductance:3.3Μh, Rms Current (Irms):12A, Inductor Construct... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
SRP1238A-3R3MCT-ND
|
DigiKey | FIXED IND 3.3UH 12A 13.5MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3946 In Stock |
|
$0.5705 / $1.1900 | Buy Now |
DISTI #
SRP1238A-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 12 A, Shielded, 27 A, 13.5mm x 12.5mm x 3.3mm - Tape and Reel (... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5347 / $0.5951 | Buy Now |
DISTI #
652-SRP1238A-3R3M
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% SMD 1238 AEC-Q200 RoHS: Compliant | 611 |
|
$0.5700 / $1.1900 | Buy Now |
DISTI #
70377540
|
RS | Inductor, Shielded Power, AEC-Q200,3.3uH 20% SMT 1238 | Bourns SRP1238A-3R3M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 13.5mOhm DCR Autom... more RoHS: Compliant |
1000 In Stock |
|
$0.5510 / $0.6860 | Buy Now |
DISTI #
84984212
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0135Ohm DCR T/R... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2433 | Americas - 1000 |
|
$0.7267 / $0.8918 | Buy Now |
DISTI #
SRP1238A-3R3M
|
TTI | Power Inductors - SMD 3.3uH 20% SMD 1238 AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.5680 / $0.6730 | Buy Now |
DISTI #
SRP1238A-3R3M.
|
TTI | Power Inductors - SMD 3.3 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 490 In Stock |
|
$0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1238A-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1238A-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 5349,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0135 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 12 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |