-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 25%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRP1206-2R0Y
|
Avnet Americas | Power Inductor (SMD), 2 uH, ? 25%, 17 A, Shielded, 15 A, 12.5mm x 12.5mm x 5.7mm - Tape and Reel (Alt: SRP1206-2R0Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
SRP1206-2R0Y
|
Avnet Abacus | Power Inductor (SMD), 2 uH, � 25%, 17 A, Shielded, 15 A, 12.5mm x 12.5mm x 5.7mm (Alt: SRP1206-2R0Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1206-2R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1206-2R0Y
Bourns Inc
General Purpose Inductor, 2.2uH, 25%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0505 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.7 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 17 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Copper/Tin (Cu/Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |