Part Details for SRP1055-1R4M by Bourns Inc
Overview of SRP1055-1R4M by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP1055-1R4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 166 |
|
RFQ |
Part Details for SRP1055-1R4M
SRP1055-1R4M CAD Models
SRP1055-1R4M Part Data Attributes:
|
SRP1055-1R4M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1055-1R4M
Bourns Inc
General Purpose Inductor, 1.4uH, 20%, 1 Element, Ferrite-Core, SMD, 4237, CHIP, 4237, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4237 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4237 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0032 Ω | |
Inductance-Nom (L) | 1.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Manufacturer Series | SRP1055 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 9.35 mm | |
Packing Method | TR | |
Rated Current-Max | 16 A | |
Series | SRP1055 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Copper/Nickel/Tin (Cu/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |