-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 4339, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6824
|
Newark | Ind,11X10X5.1Mm,1.5Uh, 25A, shd Rohs Compliant: Yes |Bourns SRP1050WA-1R5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.9890 / $1.6700 | Buy Now |
DISTI #
72AK7801
|
Newark | Power Inductor, 1.5Uh, Shielded, 28A, Inductance:1.5Μh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):28A, Product Range:Srp1050Wa Series, Inductor Case/Package:-, Dc Resistance Max:4300Μohm Rohs Compliant: Yes |Bourns SRP1050WA-1R5M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.8190 | Buy Now |
DISTI #
118-SRP1050WA-1R5MCT-ND
|
DigiKey | IND POWER HC 1.5UH 25A SHLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
243 In Stock |
|
$0.5687 / $1.4100 | Buy Now |
DISTI #
SRP1050WA-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ? 20%, 25 A, Shielded, 28 A, 11mm x 10mm x 5.1mm - Tape and Reel (Alt: SRP1050WA-1R5M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5915 / $0.6461 | Buy Now |
DISTI #
652-SRP1050WA-1R5M
|
Mouser Electronics | Power Inductors - SMD Ind,11x10x5.1mm,1.5uH+/-20%,25A,shd RoHS: Compliant | 701 |
|
$0.6430 / $1.4900 | Buy Now |
DISTI #
V72:2272_27543117
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Metal Alloy Powder 25A 0.0043Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2221 Container: Cut Strips | Americas - 415 |
|
$0.5835 / $0.8572 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $0.7110 | Buy Now |
DISTI #
67040967
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Metal Alloy Powder 25A 0.0043Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2221 | Americas - 415 |
|
$0.5835 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5700 / $0.7110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1050WA-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1050WA-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 4339, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0043 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.1 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 31 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |