-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5359
|
Newark | Power Inductor, Smd, 150Nh, 45A Rohs Compliant: Yes |Bourns SRP1038CC-R15M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 471 |
|
$0.6120 / $1.0400 | Buy Now |
DISTI #
118-SRP1038CC-R15MCT-ND
|
DigiKey | IND SMD 0.15UH 45A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
414 In Stock |
|
$0.3541 / $0.9300 | Buy Now |
DISTI #
SRP1038CC-R15M
|
Avnet Americas | Ind,11x10x3.8mm,0.15uH 20%,45A,shd - Tape and Reel (Alt: SRP1038CC-R15M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3683 / $0.4023 | Buy Now |
DISTI #
652-SRP1038CC-R15M
|
Mouser Electronics | Power Inductors - SMD Ind,11x10x3.8mm,0.15uH+/-20%,45A,shd RoHS: Compliant | 834 |
|
$0.4050 / $1.0000 | Buy Now |
DISTI #
V72:2272_28575780
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.15uH 20% 100KHz 10Q-Factor Carbonyl Powder 45A 0.0006Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2420 Container: Cut Strips | Americas - 500 |
|
$0.3633 / $0.9117 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3604 / $0.4427 | Buy Now |
DISTI #
82704003
|
Verical | Inductor Power Shielded Wirewound 0.15uH 20% 100KHz 10Q-Factor Carbonyl Powder 45A 0.0006Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2420 | Americas - 500 |
|
$0.3633 / $0.7134 | Buy Now |
DISTI #
SRP1038CC-R15M
|
TTI | Power Inductors - SMD Ind,11x10x3.8mm,0.15uH+/-20%,45A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3540 / $0.4460 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3604 / $0.4427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1038CC-R15M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1038CC-R15M
Bourns Inc
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0006 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 45 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRP1038CC-R15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP1038CC-R15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSAB1040-R15M | Shenzhen Codaca Electronic Co Ltd | Check for Price | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 3939, CHIP | SRP1038CC-R15M vs CSAB1040-R15M |
SRP1038C-R15M | Bourns Inc | Check for Price | General Purpose Inductor, | SRP1038CC-R15M vs SRP1038C-R15M |