-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 4339, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8821
|
Newark | Power Inductor, 6.8Uh, Shielded, 7.8A Rohs Compliant: Yes |Bourns SRP1038AA-6R8M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 247 |
|
$0.9370 / $1.6000 | Buy Now |
DISTI #
26AK6748
|
Newark | Ind,11X10X3.8Mm,6.8Uh±20%,7.8A, shd, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP1038AA-6R8M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5810 / $0.7870 | Buy Now |
DISTI #
118-SRP1038AA-6R8MCT-ND
|
DigiKey | IND,11X10X3.8MM,6.8UH20%,7.8A,SH Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
811 In Stock |
|
$0.5460 / $1.3600 | Buy Now |
DISTI #
SRP1038AA-6R8M
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz 15Q-Factor Metal Alloy Powder 7.8A 2-Pin Surface Mount T/R - Tape and Reel (Alt: SRP1038AA-6R8M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5678 / $0.6203 | Buy Now |
DISTI #
652-SRP1038AA-6R8M
|
Mouser Electronics | Power Inductors - SMD Ind,11x10x3.8mm,6.8uH+/-20%,7.8A,Shd,SMD RoHS: Compliant | 1193 |
|
$0.6120 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Power Inductor, 6.8Uh, Shielded, 7.8A Rohs Compliant: Yes |Bourns SRP1038AA-6R8M RoHS: Compliant | 0 |
|
$0.5470 / $0.6820 | Buy Now |
DISTI #
SRP1038AA-6R8M
|
Avnet Abacus | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz 15Q-Factor Metal Alloy Powder 7.8A 2-Pin Surface Mount T/R - Tape and Reel (Alt: SRP1038AA-6R8M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Inductor, 6.8Uh, Shielded, 7.8A Rohs Compliant: Yes |Bourns SRP1038AA-6R8M RoHS: Compliant | 0 |
|
$0.5470 / $0.6820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1038AA-6R8M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1038AA-6R8M
Bourns Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 4339, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 7.8 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.0245 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |