-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.45uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8591
|
Newark | Inductor, Shielded, 0.45Uh, 20%, 29A, Inductance:450Nh, Rms Current (Irms):29A, Inductor Construction:Shielded, Saturation Current (Isat):45A, Product Range:Srp1038A Series, Dc Resistance Max:0.0015Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1038A-R45M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5790 / $0.7830 | Buy Now |
DISTI #
64X8590
|
Newark | Inductor, Shielded, 0.45Uh, 20%, 29A, Inductance:450Nh, Rms Current (Irms):29A, Inductor Construction:Shielded, Saturation Current (Isat):45A, Product Range:Srp1038A Series, Dc Resistance Max:0.0015Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1038A-R45M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9610 | Buy Now |
DISTI #
SRP1038A-R45MCT-ND
|
DigiKey | FIXED IND 450NH 29A 1.5 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
810 In Stock |
|
$0.6147 / $1.4300 | Buy Now |
DISTI #
SRP1038A-R45M
|
Avnet Americas | Power Inductor (SMD), 450 nH, ± 20%, 29 A, Shielded, 45 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: SRP1038A-R45M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5026 / $0.6173 | Buy Now |
DISTI #
SRP1038A-R45M
|
Avnet Americas | Power Inductor (SMD), 450 nH, ± 20%, 29 A, Shielded, 45 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: SRP1038A-R45M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5026 / $0.6173 | Buy Now |
DISTI #
652-SRP1038A-R45M
|
Mouser Electronics | Power Inductors - SMD 0.45uH 20% SMD 1038 AEC-Q200 RoHS: Compliant | 669 |
|
$0.5300 / $0.7700 | Buy Now |
DISTI #
70377532
|
RS | Inductor, Shielded Power, AEC-Q200,0.45uH 20% SMT 1038 | Bourns SRP1038A-R45M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 0.45uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0015Ohm DCR 4040 Automotive T/R RoHS: Compliant | 0 |
|
$0.5520 / $0.6910 | Buy Now |
DISTI #
SRP1038A-R45M
|
Avnet Abacus | Power Inductor (SMD), 450 nH, � 20%, 29 A, Shielded, 45 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: SRP1038A-R45M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 0.45uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0015Ohm DCR 4040 Automotive T/R RoHS: Compliant | 0 |
|
$0.5520 / $0.6910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1038A-R45M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1038A-R45M
Bourns Inc
General Purpose Inductor, 0.45uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0015 Ω | |
Inductance-Nom (L) | 0.45 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 29 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |