-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP1038A-2R2M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5364
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srp1038A Series, 2.2 H, 20%, Shielded, 7000 Ohm, 12 A Rohs Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47 |
|
$0.8130 / $0.9970 | Buy Now |
DISTI #
64X8603
|
Newark | Inductor, Shielded, 2.2Uh, 20%, 12A, Inductance:2.2Μh, Rms Current (Irms):12A, Inductor Construct... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5790 / $0.7830 | Buy Now |
DISTI #
SRP1038A-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 12A 7 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6255 In Stock |
|
$0.5434 / $1.1400 | Buy Now |
DISTI #
SRP1038A-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 12 A, Shielded, 27 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4644 / $0.5282 | Buy Now |
DISTI #
652-SRP1038A-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 1038 AEC-Q200 RoHS: Compliant | 1950 |
|
$0.5520 / $0.7700 | Buy Now |
DISTI #
V36:1790_06261641
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.007Ohm DCR 4040 ... more RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks Date Code: 2415 | Americas - 500 |
|
$0.6175 / $0.7635 | Buy Now |
DISTI #
V72:2272_06261641
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.007Ohm DCR 4040 ... more RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2348 Container: Cut Strips | Americas - 34 |
|
$0.5970 | Buy Now |
DISTI #
70377521
|
RS | Inductor, Shielded Power, AEC-Q200,2.2uH 20% SMT 1038 | Bourns SRP1038A-2R2M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 500 |
|
$0.7600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.007Ohm DCR 4040 ... more RoHS: Compliant |
642 In Stock |
|
$0.4756 / $0.5410 | Buy Now |
DISTI #
81007207
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.007Ohm DCR 4040 ... more RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2415 | Americas - 500 |
|
$0.6175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1038A-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1038A-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 12 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |