Part Details for SRP0612-R68K by Bourns Inc
Overview of SRP0612-R68K by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP0612-R68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1011
|
Newark | Ind,7.1X6.7X1.2Mm,0.68Uhâ±10%,7A, shd, smd |Bourns SRP0612-R68K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71AH5819
|
Newark | Inductor, 680Nh, Shielded, 7A Rohs Compliant: Yes |Bourns SRP0612-R68K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
71963203
|
RS | Inductor, Ind,7.1x6.7x1.2mm,0.68uH10%,7A, Shd, SMD | Bourns SRP0612-R68K RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
DISTI #
SRP0612-R68K
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 10%, 7 A, Shielded, 15 A, 7.1mm x 6.7mm x 1.2mm - Tape and Reel (Alt: SRP0612-R68K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601271065
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 298 |
|
$0.3160 / $0.4000 | Buy Now |
Part Details for SRP0612-R68K
SRP0612-R68K CAD Models
SRP0612-R68K Part Data Attributes
|
SRP0612-R68K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP0612-R68K
Bourns Inc
General Purpose Inductor, 0.68uH, 10%, 1 Element, Metal Alloy Powder-Core, SMD, 2826, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2826 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0223 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 7.1 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 21 | |
Rated Current-Max | 7 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |