-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 10%, 1 Element, Metal Alloy Powder-Core, SMD, 1717, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5780
|
Newark | Inductor, 3.3Uh, Shielded, 3.2A Rohs Compliant: Yes |Bourns SRP0415-3R3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65AH0972
|
Newark | Ind,4.4X4.1X1.5Mm,3.3Uhâ±10%,3.2A, shd, smd |Bourns SRP0415-3R3K RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SRP0415-3R3K
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 10%, 3.2 A, Shielded, 4.6 A, 4.4mm x 4.1mm x 1.5mm - Tape and Reel (Alt: SRP0415-3R3K) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71963163
|
RS | Inductor, Ind,4.4x4.1x1.5mm,3.3uH10%,3.2A, Shd, SMD | Bourns SRP0415-3R3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
DISTI #
37113124
|
Verical | Inductor Power Shielded Wirewound 3.3uH 10% 100KHz 40Q-Factor Metal Alloy Powder 3.2A 0.0825Ohm DCR T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2007 | Americas - 300 |
|
$0.0569 | Buy Now |
DISTI #
SRP0415-3R3K
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 10%, 3.2 A, Shielded, 4.6 A, 4.4mm x 4.1mm x 1.5mm - Tape and Reel (Alt: SRP0415-3R3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601270011
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 300 |
|
$0.2900 / $0.3670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP0415-3R3K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP0415-3R3K
Bourns Inc
General Purpose Inductor, 3.3uH, 10%, 1 Element, Metal Alloy Powder-Core, SMD, 1717, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1717 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0825 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4.4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.2 A | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |