-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 10%, 1 Element, Metal Alloy Powder-Core, SMD, 1313, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6024
|
Newark | Inductor, 0.47Uh, 9A, Shld, Smd Rohs Compliant: Yes |Bourns SRP0315-R47K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4790 / $0.7040 | Buy Now |
DISTI #
14AJ4430
|
Newark | Ind,3.4X3.1X1.5Mm,0.47Uh±10%,9A, shd, smd Rohs Compliant: Yes |Bourns SRP0315-R47K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
72018904
|
RS | Inductor, Ind,3.4x3.1x1.5mm,0.47uH10%,9A, Shd, SMD | Bourns SRP0315-R47K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4340 / $0.5110 | RFQ |
DISTI #
SRP0315-R47K
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 10%, 9 A, Shielded, 8.1 A, 3.4mm x 3.1mm x 1.5mm - Tape and Reel (Alt: SRP0315-R47K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP0315-R47K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP0315-R47K
Bourns Inc
General Purpose Inductor, 0.47uH, 10%, 1 Element, Metal Alloy Powder-Core, SMD, 1313, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1313 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0123 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |