Part Details for SRP00294G by Infineon Technologies AG
Overview of SRP00294G by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SRP00294G
SRP00294G CAD Models
SRP00294G Part Data Attributes
|
SRP00294G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SRP00294G
Infineon Technologies AG
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |