Part Details for SRP00265X by Infineon Technologies AG
Overview of SRP00265X by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRP00265X
SRP00265X CAD Models
SRP00265X Part Data Attributes
|
SRP00265X
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SRP00265X
Infineon Technologies AG
Receiver, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Fiber Optic Device Type | RECEIVER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |