-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y3577
|
Newark | Inductor, 5.6Uh, Semishielded, 5.4A, Inductance:5.6Μh, Rms Current (Irms):5.4A, Inductor Construction:Semishielded, Saturation Current (Isat):6.2A, Product Range:Srn8040Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.022Ohmrohs Compliant: Yes |Bourns SRN8040TA-5R6M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4460 | Buy Now |
DISTI #
SRN8040TA-5R6MCT-ND
|
DigiKey | FIXED IND 5.6UH 5.4A 22 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2656 In Stock |
|
$0.2567 / $0.7000 | Buy Now |
DISTI #
SRN8040TA-5R6M
|
Avnet Americas | Power Inductor (SMD), 5.6 uH, ? 20%, 5.4 A, Semishielded, 6.2 A, 8mm x 8mm x 3.7mm - Tape and Reel (Alt: SRN8040TA-5R6M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2470 / $0.2917 | Buy Now |
DISTI #
652-SRN8040TA-5R6M
|
Mouser Electronics | Power Inductors - SMD 5.6uH 20% 5.2A non-shdSMD AEC-Q200 RoHS: Compliant | 333 |
|
$0.3000 / $0.4600 | Buy Now |
DISTI #
E02:0323_10332902
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 5.6uH 20% 1MHz 15Q-Factor Ferrite 5.4A 0.022Ohm DCR 3131 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2425 | Europe - 6000 |
|
$0.2285 / $0.2404 | Buy Now |
DISTI #
V72:2272_17084537
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 5.6uH 20% 1MHz 15Q-Factor Ferrite 5.4A 0.022Ohm DCR 3131 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2141 Container: Cut Strips | Americas - 483 |
|
$0.1572 / $0.2248 | Buy Now |
DISTI #
70912940
|
RS | Inductors, Fixed, 5.6uH 20% 5.2A non-shdSMD AEC-Q200 | Bourns SRN8040TA-5R6M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3560 / $0.4190 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 5.6uH 20% 1MHz 15Q-Factor Ferrite 5.4A 22mOhm DCR 3131 Automotive T/R RoHS: Compliant | 0 |
|
$0.2574 / $0.3209 | Buy Now |
DISTI #
83353934
|
Verical | Inductor Power Semi-Shielded Wirewound 5.6uH 20% 1MHz 15Q-Factor Ferrite 5.4A 0.022Ohm DCR 3131 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2425 | Americas - 6000 |
|
$0.2344 / $0.2466 | Buy Now |
DISTI #
60645502
|
Verical | Inductor Power Semi-Shielded Wirewound 5.6uH 20% 1MHz 15Q-Factor Ferrite 5.4A 0.022Ohm DCR 3131 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2141 | Americas - 483 |
|
$0.1572 / $0.1706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN8040TA-5R6M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN8040TA-5R6M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3232 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.7 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 5.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |