-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y3573
|
Newark | Inductor, Aec-Q200, 33Uh, 2.3A, 20%, Inductance:33Μh, Rms Current (Irms):2.3A, Inductor Construction:Semishielded, Saturation Current (Isat):2.6A, Product Range:Srn8040Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.1Ohm Rohs Compliant: Yes |Bourns SRN8040TA-330M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 928 |
|
$0.4530 / $0.7590 | Buy Now |
DISTI #
96Y9721
|
Newark | Inductor, Aec-Q200, 33Uh, 2.3A, 20%, Inductance:33Μh, Rms Current (Irms):2.3A, Inductor Construction:Semishielded, Saturation Current (Isat):2.6A, Product Range:Srn8040Ta Series, Power Inductor Case:8Mm X 8Mm X 3.7Mm Rohs Compliant: Yes |Bourns SRN8040TA-330M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3860 / $0.9240 | Buy Now |
DISTI #
SRN8040TA-330MCT-ND
|
DigiKey | FIXED IND 33UH 2.3A 100 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7184 In Stock |
|
$0.2904 / $0.7300 | Buy Now |
DISTI #
SRN8040TA-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 2.3 A, Semishielded, 2.6 A, 8mm x 8mm x 3.7mm - Tape and Reel (Alt: SRN8040TA-330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2375 / $0.2917 | Buy Now |
DISTI #
94Y3573
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 2.3 A, Semishielded, 2.6 A, 8mm x 8mm x 3.7mm - Product that comes on tape, but is not reeled (Alt: 94Y3573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 928 Partner Stock |
|
$0.4530 / $0.7590 | Buy Now |
DISTI #
652-SRN8040TA-330M
|
Mouser Electronics | Power Inductors - SMD 33uH 20% 2.1A non-shdSMD AEC-Q200 RoHS: Compliant | 3665 |
|
$0.2480 / $0.7300 | Buy Now |
DISTI #
V36:1790_17084531
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 33uH 20% 1MHz 12Q-Factor Ferrite 2.3A 0.1Ohm DCR 3131 Automotive AEC-Q200 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2209 | Americas - 2000 |
|
$0.2507 | Buy Now |
DISTI #
V72:2272_17084531
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 33uH 20% 1MHz 12Q-Factor Ferrite 2.3A 0.1Ohm DCR 3131 Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2151 Container: Cut Strips | Americas - 7 |
|
$0.2756 | Buy Now |
DISTI #
70912945
|
RS | Inductors, Fixed, 33uH 20% 2.1A non-shdSMD AEC-Q200 | Bourns SRN8040TA-330M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3560 / $0.4190 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 33uH 20% 1MHz 12Q-Factor Ferrite 2.3A 100mOhm DCR 3131 Automotive T/R |
2000 In Stock |
|
$0.2607 / $0.3267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN8040TA-330M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN8040TA-330M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3232 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.7 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 2.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |