Part Details for SRN8040TA-2R0Y by Bourns Inc
Overview of SRN8040TA-2R0Y by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRN8040TA-2R0Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7388
|
Newark | Ind,8X8X3.7Mm,2Uh30%,7.5A, semi-Shd, smd /Tape & Reel - 13" Reel |Bourns SRN8040TA-2R0Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 / $0.3090 | Buy Now |
DISTI #
118-SRN8040TA-2R0YTR-ND
|
DigiKey | IND,8X8X3.7MM,2UH30%,7.5A,SEMI-S Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3289 | Buy Now |
DISTI #
SRN8040TA-2R0Y
|
Avnet Americas | Power Inductor (SMD), 2 uH, ? 30%, 7.5 A, Semishielded, 10.2 A, 8mm x 8mm x 3.7mm - Tape and Reel (Alt: SRN8040TA-2R0Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2470 / $0.2917 | Buy Now |
DISTI #
652-SRN8040TA-2R0Y
|
Mouser Electronics | Power Inductors - SMD Ind,8x8x3.7mm,2uH30%,7.5A,semi-shd,SMD RoHS: Compliant | 0 |
|
$0.3000 / $0.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2574 / $0.3209 | Buy Now |
DISTI #
SRN8040TA-2R0Y
|
Avnet Abacus | Power Inductor (SMD), 2 uH, � 30%, 7.5 A, Semishielded, 10.2 A, 8mm x 8mm x 3.7mm - Tape and Reel (Alt: SRN8040TA-2R0Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2574 / $0.3209 | Buy Now |
Part Details for SRN8040TA-2R0Y
SRN8040TA-2R0Y CAD Models
SRN8040TA-2R0Y Part Data Attributes
|
SRN8040TA-2R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN8040TA-2R0Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 3232 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.7 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 7.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 61 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |