-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3316H-121MLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT | |
DO3314-121MLC | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y3565
|
Newark | Inductor, 120Uh, Semishielded, 1.1A, Inductance:120Μh, Rms Current (Irms):1.1A, Inductor Construction:Semishielded, Saturation Current (Isat):1.3A, Product Range:Srn8040Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.35Ohm Rohs Compliant: Yes |Bourns SRN8040TA-121M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4460 | Buy Now |
DISTI #
SRN8040TA-121MCT-ND
|
DigiKey | FIXED IND 120UH 1.1A 350MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10599 In Stock |
|
$0.2567 / $0.7000 | Buy Now |
DISTI #
SRN8040TA-121M
|
Avnet Americas | Power Inductor (SMD), 120 uH, ? 20%, 1.1 A, Semishielded, 1.3 A, 8mm x 8mm x 3.7mm - Tape and Reel (Alt: SRN8040TA-121M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2470 / $0.2917 | Buy Now |
DISTI #
652-SRN8040TA-121M
|
Mouser Electronics | Power Inductors - SMD 120uH 20% 1A non-shdSMD AEC-Q200 RoHS: Compliant | 646 |
|
$0.2940 / $0.6900 | Buy Now |
DISTI #
V72:2272_17084521
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 120uH 20% 1MHz 10Q-Factor Ferrite 1.1A 0.35Ohm DCR 3131 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2213 Container: Cut Strips | Americas - 137 |
|
$0.2756 | Buy Now |
DISTI #
70912951
|
RS | Inductors, Fixed, 120uH 20% 1A non-shdSMD AEC-Q200 | Bourns SRN8040TA-121M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 120uH 20% 1MHz 10Q-Factor Ferrite 1.1A 350mOhm DCR 3131 Automotive T/R RoHS: Compliant | 0 |
|
$0.2574 / $0.3209 | Buy Now |
DISTI #
61720060
|
Verical | Inductor Power Semi-Shielded Wirewound 120uH 20% 1MHz 10Q-Factor Ferrite 1.1A 0.35Ohm DCR 3131 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2213 | Americas - 137 |
|
$0.2756 | Buy Now |
DISTI #
SRN8040TA-121M
|
Avnet Abacus | Power Inductor (SMD), 120 uH, � 20%, 1.1 A, Semishielded, 1.3 A, 8mm x 8mm x 3.7mm - Tape and Reel (Alt: SRN8040TA-121M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Semi-Shielded Wirewound 120uH 20% 1MHz 10Q-Factor Ferrite 1.1A 350mOhm DCR 3131 Automotive T/R RoHS: Compliant | 0 |
|
$0.2574 / $0.3209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN8040TA-121M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN8040TA-121M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3232 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.7 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |